93C56BT-I/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.34030
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.43192
Datasheet

Similar


Microchip Technology
In Stock: 4.090
Unit Price: €0.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.34030
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C56BT-I/MNY

DigiKey Part Number
93C56BT-I/MNY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93C56BT-I/MNY
Description
IC EEPROM 2KBIT MICROWIRE 8TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
93C56BT-I/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300€0.34030€1,122.99
Manufacturers Standard Package
Unit Price without VAT:€0.34030
Unit Price with VAT:€0.40836