
688-18 | |
|---|---|
DigiKey Part Number | 150-688-18-ND |
Manufacturer | |
Manufacturer Product Number | 688-18 |
Description | DIODE STANDARD 18000V 350MA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 18000 V 350mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 18000 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 30 V @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 18000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €225.15080 | €5,628.77 |
| Unit Price without VAT: | €225.15080 |
|---|---|
| Unit Price with VAT: | €270.18096 |

