
483-03 | |
|---|---|
DigiKey Part Number | 483-03-ND |
Manufacturer | |
Manufacturer Product Number | 483-03 |
Description | BRIDGE RECT 3PHASE 600V 25A ME |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V Chassis Mount ME |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 39 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ME | |
Supplier Device Package | ME | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €356.59150 | €35,659.15 |
| Unit Price without VAT: | €356.59150 |
|---|---|
| Unit Price with VAT: | €427.90980 |


