Direct

30KPA156CE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA156CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA156CE3/TR13 |
Description | TVS DIODE 156VWM P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 156V | Supplier Device Package |
Voltage - Breakdown (Min) 164.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA156CA-HRA | Littelfuse Inc. | 0 | 30KPA156CA-HRA-ND | €24.53105 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €20.45726 | €16,365.81 |
| Unit Price without VAT: | €20.45726 |
|---|---|
| Unit Price with VAT: | €24.54871 |


