
2N7371 | |
|---|---|
DigiKey Part Number | 150-2N7371-ND |
Manufacturer | |
Manufacturer Product Number | 2N7371 |
Description | TRANS PNP DARL 100V 12A TO-254 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 12 A 100 W Through Hole TO-254 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 120mA, 12A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 6A, 3V | |
Power - Max | 100 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/623 | |
Mounting Type | Through Hole | |
Package / Case | TO-254-3, TO-254AA (Straight Leads) | |
Supplier Device Package | TO-254 |

