Image for 2N7227U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7227U

DigiKey Part Number
150-2N7227U-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2N7227U
Description
MOSFET N-CH 400V 14A TO267AB
Customer Reference
Detailed Description
N-Channel 400 V 14A (Tc) 4W (Ta), 150W (Tc) Surface Mount TO-267AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
315mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
4W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-267AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.