cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N1724

DigiKey Part Number
150-2N1724-ND
Manufacturer
Manufacturer Product Number
2N1724
Description
TRANS NPN 80V 5A TO-61
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 5 A 3 W Stud Mount TO-61
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 2A, 15V
Power - Max
3 W
Frequency - Transition
-
Operating Temperature
175°C
Mounting Type
Stud Mount
Package / Case
TO-211MA, TO-210AC, TO-61-4, Stud
Supplier Device Package
TO-61
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.