Upgrade

2N1716S | |
|---|---|
DigiKey Part Number | 150-2N1716S-ND |
Manufacturer | |
Manufacturer Product Number | 2N1716S |
Description | TRANS NPN 60V 0.75A TO39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 750 mA Through Hole TO-39 (TO-205AD) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 750 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 (TO-205AD) |


