
27C256-17/J | |
|---|---|
DigiKey Part Number | 2156-27C256-17/J-ND |
Manufacturer | |
Manufacturer Product Number | 27C256-17/J |
Description | IC EPROM 256KBIT PARALLEL |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 256Kbit Parallel 170 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 170 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Base Product Number |
| Bulk: | 72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | €3.73103 | €253.71 |
| Unit Price without VAT: | €3.73103 |
|---|---|
| Unit Price with VAT: | €4.47724 |





