EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC02T-I/Q4B

DigiKey Part Number
150-24FC02T-I/Q4BTR-ND - Tape & Reel (TR)
150-24FC02T-I/Q4BCT-ND - Cut Tape (CT)
150-24FC02T-I/Q4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC02T-I/Q4B
Description
IC EEPROM 2KBIT I2C 8UDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
25€0.21520€5.38
100€0.20650€20.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.20654€1,032.70
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400