24FC02T-E/ST36KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.26679
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.26679
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC02T-E/ST36KVAO

DigiKey Part Number
150-24FC02T-E/ST36KVAOTR-ND - Tape & Reel (TR)
150-24FC02T-E/ST36KVAOCT-ND - Cut Tape (CT)
150-24FC02T-E/ST36KVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC02T-E/ST36KVAO
Description
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.30482€762.05
Manufacturers Standard Package
Unit Price without VAT:€0.30482
Unit Price with VAT:€0.36578