
1N6660CAT1 | |
|---|---|
DigiKey Part Number | 150-1N6660CAT1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N6660CAT1 |
Description | DIODE ARR SCHOTT 45V 15A TO254AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 45 V 15A Through Hole TO-254-3, TO-254AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-254-3, TO-254AA | |
Supplier Device Package | TO-254AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €136.70690 | €13,670.69 |
| Unit Price without VAT: | €136.70690 |
|---|---|
| Unit Price with VAT: | €164.04828 |

