
1N6355US | |
|---|---|
DigiKey Part Number | 1N6355US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6355US |
Description | DIODE ZENER 200V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1800 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.66300 | €866.30 |
| Unit Price without VAT: | €8.66300 |
|---|---|
| Unit Price with VAT: | €10.39560 |

