
1N6172US | |
|---|---|
DigiKey Part Number | 1N6172USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6172US |
Description | TVS DIODE 136.8VWM 245.7V SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 245.7V Clamp 6.1A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136.8V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 245.7V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.22630 | €1,022.63 |
| Unit Price without VAT: | €10.22630 |
|---|---|
| Unit Price with VAT: | €12.27156 |

