
1N6161 | |
|---|---|
DigiKey Part Number | 1N6161MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6161 |
Description | TVS DIODE 47.1VWM 85.3VC AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 85.3V Clamp 17.6A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.1V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85.3V | |
Current - Peak Pulse (10/1000µs) | 17.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | C, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €14.63110 | €1,463.11 |
| Unit Price without VAT: | €14.63110 |
|---|---|
| Unit Price with VAT: | €17.55732 |

