
1N6104 | |
|---|---|
DigiKey Part Number | 1N6104-ND |
Manufacturer | |
Manufacturer Product Number | 1N6104 |
Description | TVS DIODE 6.2VWM 12.71V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12.71V Clamp 39.24A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.2V | |
Voltage - Breakdown (Min) | 7.4V | |
Voltage - Clamping (Max) @ Ipp | 12.71V | |
Current - Peak Pulse (10/1000µs) | 39.24A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.87810 | €1,087.81 |
| Unit Price without VAT: | €10.87810 |
|---|---|
| Unit Price with VAT: | €13.05372 |

