41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6050A/TR

DigiKey Part Number
150-1N6050A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6050A/TR
Description
TVS DIODE 25VWM 41.4VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
25V
Package / Case
DO-202AA, DO-13, Axial
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
41.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€20.83680€2,083.68
Manufacturers Standard Package
Unit Price without VAT:€20.83680
Unit Price with VAT:€25.00416