Zener Diode 7.5 V 1.25 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5922BG

DigiKey Part Number
150-1N5922BG-ND
Manufacturer
Manufacturer Product Number
1N5922BG
Description
DIODE ZENER 7.5V 1.25W DO41
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.25 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.43000€2.43
100€2.25480€225.48
Manufacturers Standard Package
Unit Price without VAT:€2.43000
Unit Price with VAT:€2.91600