1N5661A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


YAGEO
In Stock: 1.745
Unit Price: €0.22000
Datasheet
207V Clamp 7.2A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5661A

DigiKey Part Number
1N5661AMS-ND
Manufacturer
Manufacturer Product Number
1N5661A
Description
TVS DIODE 128VWM 207VC DO13
Customer Reference
Detailed Description
207V Clamp 7.2A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€16.61820€1,661.82
Unit Price without VAT:€16.61820
Unit Price with VAT:€19.94184