
1N5312UR-1E3 | |
|---|---|
DigiKey Part Number | 150-1N5312UR-1E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N5312UR-1E3 |
Description | DIODE CUR REG 100V 4.29MA 500MW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 4.29mA 500mW DO-213AB, MELF (Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 4.29mA | |
Voltage - Limiting (Max) | 2.6V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF (Glass) | |
Supplier Device Package | DO-213AB (MELF, LL41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €16.41170 | €1,641.17 |
| Unit Price without VAT: | €16.41170 |
|---|---|
| Unit Price with VAT: | €19.69404 |

