
1N3780 | |
|---|---|
DigiKey Part Number | 150-1N3780-ND |
Manufacturer | |
Manufacturer Product Number | 1N3780 |
Description | DIODE ZENER 6.7V 400MW DO7 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.7 V 400 mW ±5% Through Hole DO-7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €28.80450 | €2,880.45 |
| Unit Price without VAT: | €28.80450 |
|---|---|
| Unit Price with VAT: | €34.56540 |

