1N3043A-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €6.23938
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €2.34083
Datasheet
Zener Diode 91 V 1 W ±10% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3043A-1

DigiKey Part Number
150-1N3043A-1-ND
Manufacturer
Manufacturer Product Number
1N3043A-1
Description
DIODE ZENER 91V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 1 W ±10% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 69.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116€6.11026€708.79
Unit Price without VAT:€6.11026
Unit Price with VAT:€7.33231