
150-709 | |
|---|---|
DigiKey Part Number | 150-150-709-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 150-709 |
Description | TVS DEVICE MIXED TECHNOLOGY |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit In Line |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | GPS | |
Mounting Type | In Line | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

