


C4A-13-125SLA-120-39P | |
|---|---|
DigiKey Part Number | 1033-C4A-13-125SLA-120-39P-ND |
Manufacturer | |
Manufacturer Product Number | C4A-13-125SLA-120-39P |
Description | STRAIN GAUGE 120 OHM LINEAR 10PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.126" (3.20mm) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.3% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.126" (3.20mm) |
Series | Length - Overall Pattern 0.205" (5.20mm) |
Packaging Box | Length - Overall 0.28" (7.1mm) |
Part Status Active | Width - Active 0.100" (2.54mm) |
Pattern Type Linear | Width - Overall Pattern 0.100" (2.54mm) |
Strain Range ±3% | Width - Overall 0.16" (4.1mm) |
Resistance 120 Ohms | Operating Temperature -60 ~ 180°F (-51 ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €131.89000 | €131.89 |
| Unit Price without VAT: | €131.89000 |
|---|---|
| Unit Price with VAT: | €158.26800 |

