
MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 60 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package Square Metal Can |
Frequency 32.768 kHz | Size / Dimension 0.240" L x 0.079" W (6.10mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.082" (2.08mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.96400 | €9.64 |
| 25 | €0.91160 | €22.79 |
| 50 | €0.87380 | €43.69 |
| 100 | €0.83770 | €83.77 |
| 250 | €0.79224 | €198.06 |
| 500 | €0.75948 | €379.74 |
| 1.000 | €0.72808 | €728.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.76780 | €1,535.60 |
| 4.000 | €0.73611 | €2,944.44 |
| 6.000 | €0.71819 | €4,309.14 |
| 10.000 | €0.69625 | €6,962.50 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

