32.768 kHz ±10ppm Crystal 12.5pF 60 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1V-T1K-32.768KHZ-12.5PF-10PPM-TA-QC

DigiKey Part Number
2195-MS1V-T1K-32.768KHZ-12.5PF-10PPM-TA-QCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS1V-T1K-32.768KHZ-12.5PF-10PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 60 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
MS1V-T1K-32.768KHZ-12.5PF-10PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
Square Metal Can
Frequency
32.768 kHz
Size / Dimension
0.240" L x 0.079" W (6.10mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.082" (2.08mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.83580€1,671.60
Manufacturers Standard Package
Unit Price without VAT:€0.83580
Unit Price with VAT:€1.00296