Similar

CM7V-T1A-32.768KHZ-12.5PF-100PPM-TC-QC | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-12.5PF-100PPM-TC-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-12.5PF-100PPM-TC-QC |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±100ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-12.5PF-100PPM-TC-QC Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM7V-T1A-32.768KHZ-9PF-100PPM-TC-QA | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-9PF-100PPM-TC-QATR-ND | €0.36122 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34659 | €346.59 |
| Unit Price without VAT: | €0.34659 |
|---|---|
| Unit Price with VAT: | €0.41591 |


