


SK22-LTP | |
|---|---|
DigiKey Part Number | SK22-LTPMSTR-ND - Tape & Reel (TR) SK22-LTPMSCT-ND - Cut Tape (CT) SK22-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK22-LTP |
Description | DIODE SCHOTT 20V 2A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 20 V | |
Capacitance @ Vr, F | 230pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20100 | €2.01 |
| 100 | €0.12640 | €12.64 |
| 500 | €0.09374 | €46.87 |
| 1.000 | €0.08320 | €83.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06975 | €209.25 |
| 6.000 | €0.06297 | €377.82 |
| 9.000 | €0.05951 | €535.59 |
| 15.000 | €0.05562 | €834.30 |
| 21.000 | €0.05332 | €1,119.72 |
| 30.000 | €0.05108 | €1,532.40 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |



