Linear Voltage Regulator IC Positive Fixed 1 Output 10mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5232-1.8YML

DigiKey Part Number
2156-MIC5232-1.8YML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC5232-1.8YML
Description
IC REG LINEAR 1.8V 10MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 10mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5232-1.8YML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 µA
Packaging
Bulk
PSRR
55dB ~ 35dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
6-VDFN Exposed Pad, 6-MLF®
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-DFN (2x2)
Voltage Dropout (Max)
0.3V @ 10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.646
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11646
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
626€0.40796€255.38
Unit Price without VAT:€0.40796
Unit Price with VAT:€0.48955