


MIC5159-1.8BM6 | |
|---|---|
DigiKey Part Number | 2156-MIC5159-1.8BM6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5159-1.8BM6 |
Description | IC REG LINEAR MICROCAP LDO REG |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5159-1.8BM6 Models |
Category | Voltage - Input 1.65V ~ 5.5V |
Manufacturer Micrel Inc. | Operating Temperature 125°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-23-6 |
Type Positive Fixed | Package / Case SOT-23-6 |
Number of Outputs 1 | Base Product Number |
Current - Supply 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | €0.54393 | €253.47 |
| Unit Price without VAT: | €0.54393 |
|---|---|
| Unit Price with VAT: | €0.65272 |

