
MIC2211-OOYML | |
|---|---|
DigiKey Part Number | 2156-MIC2211-OOYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2211-OOYML |
Description | IC REG LINEAR 2.9V/2.9V 10MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2211-OOYML Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Bulk | PSRR 60dB ~ 40dB (1KHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Output (Min/Fixed) 2.9V, 2.9V | Supplier Device Package 10-MLF® (3x3) |
Voltage Dropout (Max) 0.25V @ 150mA, 0.42V @ 300mA |
| Bulk: | 433615 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | €0.68841 | €255.40 |
| Unit Price without VAT: | €0.68841 |
|---|---|
| Unit Price with VAT: | €0.82609 |

