
SM99S01VBNN08G7 | |
|---|---|
DigiKey Part Number | SM99S01VBNN08G7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM99S01VBNN08G7 |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer METZ CONNECT USA Inc. | Wire Termination Screwless - Spring Cage, Tension Clamp |
Packaging Tape & Reel (TR) | Features Push Button Actuated |
Part Status Active | Color Brown |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyamide (PA6T), Nylon 6T |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 9 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
Wire Gauge 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30307 | €303.07 |
| Unit Price without VAT: | €0.30307 |
|---|---|
| Unit Price with VAT: | €0.36368 |

