



FM20206VBDN | |
|---|---|
DigiKey Part Number | 1849-FM20206VBDN-ND |
Manufacturer | |
Manufacturer Product Number | FM20206VBDN |
Description | RECEPTACLE, SMT, LOW PROFILE, DU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Ingress Protection IP00 |
Number of Positions | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | €0.55419 | €17.18 |
| 62 | €0.52774 | €32.72 |
| 93 | €0.51290 | €47.70 |
| 155 | €0.49471 | €76.68 |
| 217 | €0.48309 | €104.83 |
| 310 | €0.47103 | €146.02 |
| Unit Price without VAT: | €0.55419 |
|---|---|
| Unit Price with VAT: | €0.66503 |

