8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
One-Piece and Two-Piece Spring Clamp Terminal Blocks

AST0410804

DigiKey Part Number
1849-1203-ND
Manufacturer
Manufacturer Product Number
AST0410804
Description
TERM BLOCK 8POS 45DEG 2.5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-28 AWG
Manufacturer
METZ CONNECT USA Inc.
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Gray
Positions Per Level
8
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
8 A
Clamp Material - Plating
Steel
Voltage
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€2.35436€1,177.18
Unit Price without VAT:€2.35436
Unit Price with VAT:€2.82523