


AST0410604 | |
|---|---|
DigiKey Part Number | 1849-1028-ND |
Manufacturer | |
Manufacturer Product Number | AST0410604 |
Description | TERM BLOCK 6POS 45DEG 2.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-28 AWG |
Manufacturer METZ CONNECT USA Inc. | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 8 A | Clamp Material - Plating Steel |
Voltage 150 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.74278 | €871.39 |
| Unit Price without VAT: | €1.74278 |
|---|---|
| Unit Price with VAT: | €2.09134 |

