


ASP0460722 | |
|---|---|
DigiKey Part Number | ASP0460722-ND |
Manufacturer | |
Manufacturer Product Number | ASP0460722 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer METZ CONNECT USA Inc. | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 7 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 7 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 0.610" (15.49mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.58634 | €1,293.17 |
| Unit Price without VAT: | €2.58634 |
|---|---|
| Unit Price with VAT: | €3.10361 |

