Image for 31263105 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31263105

DigiKey Part Number
1849-31263105-ND
Manufacturer
Manufacturer Product Number
31263105
Description
TERM BLOCK HDR 5POS 7.62MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) Vertical Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
METZ CONNECT USA Inc.
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Color
Black
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
5
Contact Mating Finish
Nickel, Silver
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Iron
Pitch
0.300" (7.62mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.128" (3.25mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.