Similar
Similar

31190106 | |
|---|---|
DigiKey Part Number | 1849-1222-ND |
Manufacturer | |
Manufacturer Product Number | 31190106 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.272" (6.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R1-381-06BE | Same Sky (Formerly CUI Devices) | 0 | 102-6484-ND | €0.59000 | Similar |
| TBP02R1W-381-06BE | Same Sky (Formerly CUI Devices) | 1.211 | 102-6517-ND | €0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.19900 | €11.99 |
| 100 | €1.01910 | €101.91 |
| 500 | €0.90966 | €454.83 |
| 1.000 | €0.86624 | €866.24 |
| 5.000 | €0.77330 | €3,866.50 |
| 10.000 | €0.73643 | €7,364.30 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |



