Similar
Similar

31015103 | |
|---|---|
DigiKey Part Number | 1849-1094-ND |
Manufacturer | |
Manufacturer Product Number | 31015103 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy - Nickel Plated |
Current 15 A | Screw Material - Plating Zinc Plated |
Voltage 300 V | Torque - Screw 0.9 Nm (8.0 Lb-In) |
Wire Gauge 12-28 AWG | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB004-508-03BE | Same Sky (Formerly CUI Devices) | 890 | 102-6180-ND | €0.78000 | Similar |
| TB007-508-03BE | Same Sky (Formerly CUI Devices) | 10.113 | 102-6204-ND | €0.65000 | Similar |



