
130856C-E | |
|---|---|
DigiKey Part Number | 1849-130856C-E-ND |
Manufacturer | |
Manufacturer Product Number | 130856C-E |
Description | PATCH PANEL, E-DAT C6A 24 PORT, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6A RJ45 Jack 24 1 - |
Datasheet | Datasheet |
Category | Connector Type RJ45 Jack |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 24 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style LSA Block |
Type Patch Panel, Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €245.99000 | €245.99 |
| 5 | €216.04400 | €1,080.22 |
| Unit Price without VAT: | €245.99000 |
|---|---|
| Unit Price with VAT: | €295.18800 |

