Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845A566-E | |
|---|---|
DigiKey Part Number | 1849-130845A566-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845A566-E |
Description | PATCH CORD CAT.6A AWG 26 15.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030150 | Weidmüller | 1 | 281-7007-ND | €45.27000 | Parametric Equivalent |
| 1697686 | Phoenix Contact | 0 | 277-1697686-ND | €46.84000 | Parametric Equivalent |
| 24441400 | LAPP | 10 | 5614-24441400-ND | €43.83000 | Parametric Equivalent |
| MP-6ARJ45SNNR-050 | Amphenol Cables on Demand | 20 | MP-6ARJ45SNNR-050-ND | €44.70000 | Parametric Equivalent |
| NLRD-50F-CAT6A-PATCH | StarTech.com | 26 | 5214-NLRD-50F-CAT6A-PATCH-ND | €48.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.33000 | €43.33 |
| Unit Price without VAT: | €43.33000 |
|---|---|
| Unit Price with VAT: | €51.99600 |













