
Category | Tip Type Tweezer |
Manufacturer Metcal | Tip Shape Chisel |
Series | Height 0.031" (0.80mm) |
Packaging Box | Length 0.354" (9.00mm) |
Part Status Active | Tip Chip Size Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €100.47000 | €100.47 |
| 5 | €91.16800 | €455.84 |
| 10 | €88.39000 | €883.90 |
| Unit Price without VAT: | €100.47000 |
|---|---|
| Unit Price with VAT: | €120.56400 |

