
STTC-114 | |
|---|---|
DigiKey Part Number | 5358-STTC-114-ND |
Manufacturer | |
Manufacturer Product Number | STTC-114 |
Description | CHISEL (STTC), 2.0 MM X 4.7 MM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.079" (2.00mm) | |
Length | 0.185" (4.70mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.57000 | €39.57 |
| Unit Price without VAT: | €39.57000 |
|---|---|
| Unit Price with VAT: | €47.48400 |

