Soldering Tip Conical, Bent 30° For GT90, GT-HC-T4, GT-HP-T4UF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT4-CN1608R-PK

DigiKey Part Number
5358-GT4-CN1608R-PK-ND
Manufacturer
Manufacturer Product Number
GT4-CN1608R-PK
Description
CONICAL TIP (GT4), BENT, ACCESS,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For GT90, GT-HC-T4, GT-HP-T4UF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical, Bent 30°
Manufacturer
Metcal
Width
0.031" (0.80mm)
Series
Length
0.630" (16.00mm)
Packaging
Box
Temperature Range
392°F ~ 842°F (200°C ~ 450°C)
Part Status
Active
For Use With/Related Products
GT90, GT-HC-T4, GT-HP-T4UF
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€84.31000€84.31
Unit Price without VAT:€84.31000
Unit Price with VAT:€101.17200