
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.126" (3.20mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | GT90, GT-HC-T4, GT-HP-T4UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.21000 | €11.21 |
| Unit Price without VAT: | €11.21000 |
|---|---|
| Unit Price with VAT: | €13.45200 |


