
CVC-9CH0010A | |
|---|---|
DigiKey Part Number | 5358-CVC-9CH0010A-ND |
Manufacturer | |
Manufacturer Product Number | CVC-9CH0010A |
Description | CVC SOLDERING CARTRIDGE, CHISEL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.490" (12.45mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.75000 | €52.75 |
| 5 | €47.86800 | €239.34 |
| 10 | €45.90800 | €459.08 |
| 25 | €43.43880 | €1,085.97 |
| 50 | €43.03040 | €2,151.52 |
| Unit Price without VAT: | €52.75000 |
|---|---|
| Unit Price with VAT: | €63.30000 |

