
TRS70R | |
|---|---|
DigiKey Part Number | 2378-TRS70R-ND |
Manufacturer | |
Manufacturer Product Number | TRS70R |
Description | 600V 70A 7 7/8X1 5/16 TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 70A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 70A | Size / Dimension 1.339" Dia x 7.874" L (34.00mm x 200.00mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRS-R-70 | Eaton - Bussmann Electrical Division | 5 | 2041-1058-ND | €155.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.01000 | €89.01 |
| 5 | €73.81800 | €369.09 |
| 10 | €68.07500 | €680.75 |
| 50 | €56.31640 | €2,815.82 |
| 100 | €51.85210 | €5,185.21 |
| Unit Price without VAT: | €89.01000 |
|---|---|
| Unit Price with VAT: | €106.81200 |

