60A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS60R

DigiKey Part Number
2378-TRS60R-ND
Manufacturer
Manufacturer Product Number
TRS60R
Description
600V 60A 5 1/2X1 1/16 TD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Features
Indicating
Part Status
Active
Class
RK5
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Current Rating (Amps)
60A
Package / Case
Cartridge, Non-Standard
Voltage Rating - AC
600 VAC
Size / Dimension
1.063" Dia x 5.472" L (27.00mm x 139.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FRS-R-60Eaton - Bussmann Electrical Division82041-1056-ND€78.11000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€45.99000€45.99
5€38.15200€190.76
10€35.19200€351.92
50€29.13680€1,456.84
100€26.84040€2,684.04
250€24.05688€6,014.22
Manufacturers Standard Package
Unit Price without VAT:€45.99000
Unit Price with VAT:€55.18800