
TRS250R | |
|---|---|
DigiKey Part Number | 2378-TRS250R-ND |
Manufacturer | |
Manufacturer Product Number | TRS250R |
Description | 600V 250A 11 5/8X2 9/16 T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 250A | Size / Dimension 2.598" Dia x 11.614" L (66.00mm x 295.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €314.08000 | €314.08 |
| 5 | €260.24600 | €1,301.23 |
| 10 | €239.85100 | €2,398.51 |
| Unit Price without VAT: | €314.08000 |
|---|---|
| Unit Price with VAT: | €376.89600 |

