
A4BT800 | |
|---|---|
DigiKey Part Number | 2378-A4BT800-ND |
Manufacturer | |
Manufacturer Product Number | A4BT800 |
Description | FUSE,CLASS L,TIME DELAY,200KA AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 800A 600 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class L |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 800A | Size / Dimension 2.480" Dia x 8.622" L (63.00mm x 219.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €898.49000 | €898.49 |
| 5 | €743.65800 | €3,718.29 |
| 10 | €684.90900 | €6,849.09 |
| Unit Price without VAT: | €898.49000 |
|---|---|
| Unit Price with VAT: | €1,078.18800 |

